


CZRU52C6V2 | |
|---|---|
DigiKey Part Number | 641-1031-2-ND - Tape & Reel (TR) 641-1031-1-ND - Cut Tape (CT) 641-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C6V2 |
Description | DIODE ZENER 6.2V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C6V2 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08104 € | 40,52 € |
| 1.000 | 0,07176 € | 71,76 € |
| 2.000 | 0,06392 € | 127,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05731 € | 229,24 € |
| 8.000 | 0,05175 € | 414,00 € |
| 12.000 | 0,04891 € | 586,92 € |
| 20.000 | 0,04572 € | 914,40 € |
| 28.000 | 0,04383 € | 1.227,24 € |
| 40.000 | 0,04199 € | 1.679,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

