Zener Diode 20 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603/SOD-523F

CZRU52C20

DigiKey Part Number
641-1043-2-ND - Tape & Reel (TR)
641-1043-1-ND - Cut Tape (CT)
641-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C20
Description
DIODE ZENER 20V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,21300 €2,13 €
1000,12060 €12,06 €
5000,08096 €40,48 €
1.0000,06541 €65,41 €
2.0000,05766 €115,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04906 €196,24 €
8.0000,04561 €364,88 €
12.0000,04303 €516,36 €
20.0000,04253 €850,60 €
28.0000,04045 €1.132,60 €
40.0000,03964 €1.585,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €