Zener Diode 2 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRU52C2-HF

DigiKey Part Number
641-2068-2-ND - Tape & Reel (TR)
641-2068-1-ND - Cut Tape (CT)
641-2068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C2-HF
Description
DIODE ZENER 2V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C2-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C2Comchip Technology20.960641-1019-1-ND0,28000 €Parametric Equivalent
In-Stock: 3.839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17600 €1,76 €
1000,10970 €10,97 €
5000,08104 €40,52 €
1.0000,07176 €71,76 €
2.0000,06392 €127,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05731 €229,24 €
8.0000,05175 €414,00 €
12.0000,04891 €586,92 €
20.0000,04572 €914,40 €
28.0000,04383 €1.227,24 €
40.0000,04199 €1.679,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €