Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CZRT55C15-G | |
|---|---|
DigiKey Part Number | CZRT55C15-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C15-G |
Description | DIODE ZENER 15V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15-7-F | Diodes Incorporated | 12.477 | BZX84B15-FDICT-ND | 0,22000 € | Similar |
| BZX84B15Q-7-F | Diodes Incorporated | 0 | 31-BZX84B15Q-7-FTR-ND | 0,04678 € | Similar |
| BZX84C15-7 | Diodes Incorporated | 0 | BZX84C15DITR-ND | 0,04586 € | Similar |
| BZX84C15-7-F | Diodes Incorporated | 217.283 | BZX84C15-FDICT-ND | 0,16000 € | Similar |
| MMBZ5245B-7-F | Diodes Incorporated | 18.399 | MMBZ5245B-FDICT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05541 € | 166,23 € |
| 6.000 | 0,04988 € | 299,28 € |
| 9.000 | 0,04706 € | 423,54 € |
| 15.000 | 0,04389 € | 658,35 € |
| 21.000 | 0,04201 € | 882,21 € |
| 30.000 | 0,04090 € | 1.227,00 € |
| Unit Price without VAT: | 0,05541 € |
|---|---|
| Unit Price with VAT: | 0,06594 € |



