
CZRT5255B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5255B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5255B-HF |
Description | DIODE ZENER 28V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 44 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05541 € | 166,23 € |
| 6.000 | 0,04988 € | 299,28 € |
| 9.000 | 0,04706 € | 423,54 € |
| 15.000 | 0,04389 € | 658,35 € |
| 21.000 | 0,04201 € | 882,21 € |
| 30.000 | 0,04090 € | 1.227,00 € |
| Unit Price without VAT: | 0,05541 € |
|---|---|
| Unit Price with VAT: | 0,06594 € |

