Parametric Equivalent

CZRT5250B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5250B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5250B-HF |
Description | DIODE ZENER 20V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5250B-7-F | Diodes Incorporated | 4.113 | 31-MMBZ5250B-7-FCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05497 € | 164,91 € |
| 6.000 | 0,04949 € | 296,94 € |
| 9.000 | 0,04669 € | 420,21 € |
| 15.000 | 0,04354 € | 653,10 € |
| 21.000 | 0,04168 € | 875,28 € |
| 30.000 | 0,03987 € | 1.196,10 € |
| 75.000 | 0,03589 € | 2.691,75 € |
| 150.000 | 0,03343 € | 5.014,50 € |
| Unit Price without VAT: | 0,05497 € |
|---|---|
| Unit Price with VAT: | 0,06541 € |


