
CZRT5229B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5229B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5229B-HF |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05566 € | 166,98 € |
| 6.000 | 0,05011 € | 300,66 € |
| 9.000 | 0,04728 € | 425,52 € |
| 15.000 | 0,04409 € | 661,35 € |
| 21.000 | 0,04221 € | 886,41 € |
| 30.000 | 0,04037 € | 1.211,10 € |
| 75.000 | 0,03634 € | 2.725,50 € |
| 150.000 | 0,03386 € | 5.079,00 € |
| Unit Price without VAT: | 0,05566 € |
|---|---|
| Unit Price with VAT: | 0,06624 € |

