
CZRSC55C2V0-G | |
|---|---|
DigiKey Part Number | CZRSC55C2V0-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRSC55C2V0-G |
Description | DIODE ZENER 2V 500MW 805 |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount 0805 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0805 |
Power - Max 500 mW |

