
CZRQR52C5V6-HF | |
|---|---|
DigiKey Part Number | 641-2023-2-ND - Tape & Reel (TR) 641-2023-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZRQR52C5V6-HF |
Description | DIODE ZENER 5.6V 125MW 402 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 125 mW ±5% Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR52C5V6-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07158 € | 71,58 € |
| 2.000 | 0,06383 € | 127,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05543 € | 277,15 € |
| 10.000 | 0,05023 € | 502,30 € |
| 15.000 | 0,04757 € | 713,55 € |
| 25.000 | 0,04459 € | 1.114,75 € |
| 35.000 | 0,04283 € | 1.499,05 € |
| 50.000 | 0,04111 € | 2.055,50 € |
| 125.000 | 0,03734 € | 4.667,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




