Zener Diode 2.2 V 125 mW ±5% Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQR52C2V2-HF

DigiKey Part Number
CZRQR52C2V2-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRQR52C2V2-HF
Description
DIODE ZENER 2.2V 125MW 402
Customer Reference
Detailed Description
Zener Diode 2.2 V 125 mW ±5% Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
CZRQR52C2V2-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0402
Power - Max
125 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.