
CZRQR3V3B-HF | |
|---|---|
DigiKey Part Number | 641-1682-2-ND - Tape & Reel (TR) 641-1682-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZRQR3V3B-HF |
Description | DIODE ZENER 3.3V 125MW SOD923F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 125 mW ±5% Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR3V3B-HF Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0402/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQC3V3B-HF | Comchip Technology | 0 | 641-CZRQC3V3B-HFTR-ND | 0,05538 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,08684 € | 43,42 € |
| 1.000 | 0,07696 € | 76,96 € |
| 2.000 | 0,06863 € | 137,26 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


