
CZRQR3V0B-HF | |
|---|---|
DigiKey Part Number | 641-CZRQR3V0B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQR3V0B-HF |
Description | DIODE ZENER 3V 125MW SOD923F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 125 mW ±2% Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR3V0B-HF Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package 0402/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQC3V0B-HF | Comchip Technology | 0 | 641-CZRQC3V0B-HFTR-ND | 0,05583 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05556 € | 277,80 € |
| 10.000 | 0,05034 € | 503,40 € |
| 15.000 | 0,04768 € | 715,20 € |
| 25.000 | 0,04468 € | 1.117,00 € |
| 35.000 | 0,04291 € | 1.501,85 € |
| 50.000 | 0,04118 € | 2.059,00 € |
| 125.000 | 0,03739 € | 4.673,75 € |
| Unit Price without VAT: | 0,05556 € |
|---|---|
| Unit Price with VAT: | 0,06612 € |

