
CZRQC6V8B-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC6V8B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC6V8B-HF |
Description | DIODE ZENER 6.8V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package 0402C/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05583 € | 279,15 € |
| 10.000 | 0,05060 € | 506,00 € |
| 15.000 | 0,04793 € | 718,95 € |
| 25.000 | 0,04552 € | 1.138,00 € |
| Unit Price without VAT: | 0,05583 € |
|---|---|
| Unit Price with VAT: | 0,06644 € |

