
CZRQC5V6B-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC5V6B-HFTR-ND - Tape & Reel (TR) 641-CZRQC5V6B-HFCT-ND - Cut Tape (CT) 641-CZRQC5V6B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRQC5V6B-HF |
Description | DIODE ZENER 5.6V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package 0402C/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,08698 € | 43,49 € |
| 1.000 | 0,07710 € | 77,10 € |
| 2.000 | 0,06878 € | 137,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05974 € | 298,70 € |
| 10.000 | 0,05414 € | 541,40 € |
| 15.000 | 0,05129 € | 769,35 € |
| 25.000 | 0,04808 € | 1.202,00 € |
| 35.000 | 0,04618 € | 1.616,30 € |
| 50.000 | 0,04433 € | 2.216,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

