
CZRQC5V1B-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC5V1B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC5V1B-HF |
Description | DIODE ZENER 5.1V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 125 mW ±2.55% Surface Mount 0402C/SOD-923F |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.55% | Supplier Device Package 0402C/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05538 € | 276,90 € |
| 10.000 | 0,05020 € | 502,00 € |
| 15.000 | 0,04755 € | 713,25 € |
| 25.000 | 0,04516 € | 1.129,00 € |
| Unit Price without VAT: | 0,05538 € |
|---|---|
| Unit Price with VAT: | 0,06590 € |

