Parametric Equivalent

CZRQC52C39A-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC52C39A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC52C39A-HF |
Description | DIODE ZENER 39V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 29 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0402C/SOD-923F |
Power - Max 125 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRQC52C39-HF | Comchip Technology | 0 | 641-ACZRQC52C39-HFTR-ND | 0,05215 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05215 € | 260,75 € |
| 10.000 | 0,04721 € | 472,10 € |
| 15.000 | 0,04470 € | 670,50 € |
| 25.000 | 0,04187 € | 1.046,75 € |
| 35.000 | 0,04019 € | 1.406,65 € |
| 50.000 | 0,03856 € | 1.928,00 € |
| 125.000 | 0,03499 € | 4.373,75 € |
| 250.000 | 0,03400 € | 8.500,00 € |
| Unit Price without VAT: | 0,05215 € |
|---|---|
| Unit Price with VAT: | 0,06206 € |


