
CZRQC18VB-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC18VB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC18VB-HF |
Description | DIODE ZENER 18V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05608 € | 280,40 € |
| 10.000 | 0,05083 € | 508,30 € |
| 15.000 | 0,04815 € | 722,25 € |
| 25.000 | 0,04514 € | 1.128,50 € |
| 35.000 | 0,04336 € | 1.517,60 € |
| 50.000 | 0,04162 € | 2.081,00 € |
| 125.000 | 0,03782 € | 4.727,50 € |
| Unit Price without VAT: | 0,05608 € |
|---|---|
| Unit Price with VAT: | 0,06674 € |

