Zener Diode 10 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQC10VB-HF

DigiKey Part Number
641-CZRQC10VB-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRQC10VB-HF
Description
DIODE ZENER 10V 125MW SOD923F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.5%
Supplier Device Package
0402C/SOD-923F
Power - Max
125 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05538 €276,90 €
10.0000,05020 €502,00 €
15.0000,04755 €713,25 €
25.0000,04516 €1.129,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05538 €
Unit Price with VAT:0,06590 €