Direct

CZRL5230B-G | |
|---|---|
DigiKey Part Number | CZRL5230B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRL5230B-G |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | CZRL5230B-G Models |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5228B-GS08 | Vishay General Semiconductor - Diodes Division | 18.148 | TZM5228B-GS08GICT-ND | 0,38000 € | Direct |


