Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRH584C3V9-HF | |
|---|---|
DigiKey Part Number | 641-CZRH584C3V9-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRH584C3V9-HF |
Description | DIODE ZENER 3.9V 200MW SOD-523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5.13% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03638 € | 109,14 € |
| 6.000 | 0,03252 € | 195,12 € |
| 9.000 | 0,03054 € | 274,86 € |
| 15.000 | 0,02833 € | 424,95 € |
| 21.000 | 0,02701 € | 567,21 € |
| 30.000 | 0,02573 € | 771,90 € |
| 75.000 | 0,02293 € | 1.719,75 € |
| 150.000 | 0,02119 € | 3.178,50 € |
| 300.000 | 0,01973 € | 5.919,00 € |
| Unit Price without VAT: | 0,03638 € |
|---|---|
| Unit Price with VAT: | 0,04329 € |




