Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRH584C3V3-HF | |
|---|---|
DigiKey Part Number | 641-CZRH584C3V3-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRH584C3V3-HF |
Description | DIODE ZENER 3.3V 200MW SOD-523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6.06% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.06% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRH584C3V3-HF | Comchip Technology | 0 | 641-ACZRH584C3V3-HFTR-ND | 0,06510 € | Parametric Equivalent |
| BZX585B3V3 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B3V3TR-ND | 0,03972 € | Parametric Equivalent |
| BZX585B3V3 RSG | Taiwan Semiconductor Corporation | 0 | BZX585B3V3RSG-ND | 0,03972 € | Parametric Equivalent |
| MM5Z3V3T5GF | Nexperia USA Inc. | 162 | 1727-MM5Z3V3T5GFCT-ND | 0,19000 € | Parametric Equivalent |
| SZMM5Z3V3T5GF | Nexperia USA Inc. | 0 | 1727-SZMM5Z3V3T5GFCT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03621 € | 108,63 € |
| 6.000 | 0,03237 € | 194,22 € |
| 9.000 | 0,03041 € | 273,69 € |
| 15.000 | 0,02820 € | 423,00 € |
| 21.000 | 0,02689 € | 564,69 € |
| 30.000 | 0,02562 € | 768,60 € |
| Unit Price without VAT: | 0,03621 € |
|---|---|
| Unit Price with VAT: | 0,04309 € |




