Parametric Equivalent
Parametric Equivalent

CZRFR52C30-HF | |
|---|---|
DigiKey Part Number | CZRFR52C30-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C30-HF |
Description | DIODE ZENER 30V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount 1005/SOD-323F |
EDA/CAD Models | CZRFR52C30-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C30 | Comchip Technology | 0 | 641-1079-1-ND | 0,23000 € | Parametric Equivalent |
| CZRF52C30-HF | Comchip Technology | 0 | CZRF52C30-HF-ND | 0,06477 € | Parametric Equivalent |
| CZRFR52C30 | Comchip Technology | 0 | CZRFR52C30-ND | 0,06477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06477 € | 259,08 € |
| 8.000 | 0,05869 € | 469,52 € |
| 12.000 | 0,05559 € | 667,08 € |
| 20.000 | 0,05211 € | 1.042,20 € |
| 28.000 | 0,05005 € | 1.401,40 € |
| 40.000 | 0,04804 € | 1.921,60 € |
| 100.000 | 0,04364 € | 4.364,00 € |
| Unit Price without VAT: | 0,06477 € |
|---|---|
| Unit Price with VAT: | 0,07708 € |



