Parametric Equivalent
Parametric Equivalent

CZRFR52C16 | |
|---|---|
DigiKey Part Number | CZRFR52C16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C16 |
Description | DIODE ZENER 16V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount 1005/SOD-323F |
EDA/CAD Models | CZRFR52C16 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C16 | Comchip Technology | 0 | 641-1073-2-ND | 0,06528 € | Parametric Equivalent |
| CZRF52C16-HF | Comchip Technology | 0 | CZRF52C16-HF-ND | 0,06528 € | Parametric Equivalent |
| CZRFR52C16-HF | Comchip Technology | 0 | CZRFR52C16-HF-ND | 0,06528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06528 € | 261,12 € |
| 8.000 | 0,05916 € | 473,28 € |
| 12.000 | 0,05604 € | 672,48 € |
| 20.000 | 0,05253 € | 1.050,60 € |
| 28.000 | 0,05045 € | 1.412,60 € |
| 40.000 | 0,04843 € | 1.937,20 € |
| 100.000 | 0,04399 € | 4.399,00 € |
| Unit Price without VAT: | 0,06528 € |
|---|---|
| Unit Price with VAT: | 0,07768 € |



