Similar

CZRFR10VB-HF | |
|---|---|
DigiKey Part Number | CZRFR10VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR10VB-HF |
Description | DIODE ZENER 10V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±3% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRFR10VB-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF10VB | Comchip Technology | 0 | CZRF10VB-ND | 0,05659 € | Parametric Equivalent |
| PZU10B,115 | Nexperia USA Inc. | 2.957 | 1727-PZU10B,115CT-ND | 0,20000 € | Similar |



