Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRF52C9V1 | |
|---|---|
DigiKey Part Number | 641-1067-2-ND - Tape & Reel (TR) 641-1067-1-ND - Cut Tape (CT) 641-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C9V1 |
Description | DIODE ZENER 9.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C9V1 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C9V1-HF | Comchip Technology | 107 | 641-1681-1-ND | 0,34000 € | Parametric Equivalent |
| CZRFR52C9V1 | Comchip Technology | 0 | CZRFR52C9V1-ND | 0,06477 € | Parametric Equivalent |
| CZRFR52C9V1-HF | Comchip Technology | 0 | CZRFR52C9V1-HF-ND | 0,06477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06477 € | 259,08 € |
| 8.000 | 0,05869 € | 469,52 € |
| 12.000 | 0,05559 € | 667,08 € |
| 20.000 | 0,05268 € | 1.053,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



