
CZRF52C9V1-HF | |
|---|---|
DigiKey Part Number | 641-1681-2-ND - Tape & Reel (TR) 641-1681-1-ND - Cut Tape (CT) 641-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C9V1-HF |
Description | DIODE ZENER 9.1V 350MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C9V1-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,15350 € | 15,35 € |
| 500 | 0,10374 € | 51,87 € |
| 1.000 | 0,08156 € | 81,56 € |
| 2.000 | 0,07229 € | 144,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06196 € | 247,84 € |
| 8.000 | 0,05250 € | 420,00 € |
| 12.000 | 0,05121 € | 614,52 € |
| 20.000 | 0,04992 € | 998,40 € |
| 28.000 | 0,04892 € | 1.369,76 € |
| 40.000 | 0,04419 € | 1.767,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

