
CZRF52C5V6 | |
|---|---|
DigiKey Part Number | 641-1062-2-ND - Tape & Reel (TR) 641-1062-1-ND - Cut Tape (CT) 641-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C5V6 |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C5V6 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13190 € | 13,19 € |
| 500 | 0,09796 € | 48,98 € |
| 1.000 | 0,08699 € | 86,99 € |
| 2.000 | 0,07774 € | 155,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06995 € | 279,80 € |
| 8.000 | 0,06338 € | 507,04 € |
| 12.000 | 0,06004 € | 720,48 € |
| 20.000 | 0,05628 € | 1.125,60 € |
| 28.000 | 0,05405 € | 1.513,40 € |
| 40.000 | 0,05188 € | 2.075,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





