
CZRF52C2V2 | |
|---|---|
DigiKey Part Number | 641-1052-2-ND - Tape & Reel (TR) 641-1052-1-ND - Cut Tape (CT) 641-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C2V2 |
Description | DIODE ZENER 2.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C2V2 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,09874 € | 49,37 € |
| 1.000 | 0,08768 € | 87,68 € |
| 2.000 | 0,07836 € | 156,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07051 € | 282,04 € |
| 8.000 | 0,06389 € | 511,12 € |
| 12.000 | 0,06052 € | 726,24 € |
| 20.000 | 0,05673 € | 1.134,60 € |
| 28.000 | 0,05448 € | 1.525,44 € |
| 40.000 | 0,05230 € | 2.092,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

