Similar

CZRER7V5B-HF | |
|---|---|
DigiKey Part Number | CZRER7V5B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER7V5B-HF |
Description | DIODE ZENER 7.5V 150MW SOD723F |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±3% Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CZRER7V5B-HF Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 150 mW | Supplier Device Package 0503/SOD-723F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRUR7V5B-HF | Comchip Technology | 0 | CZRUR7V5B-HF-ND | 0,05659 € | Similar |


