CZRER52C9V1-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05573 €
Datasheet
Image for CZRER52C9V1-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRER52C9V1-HF

DigiKey Part Number
CZRER52C9V1-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRER52C9V1-HF
Description
DIODE ZENER 9.1V 150MW 503
Customer Reference
Detailed Description
Zener Diode 9.1 V 150 mW ±5% Surface Mount 0503 (1308 Metric)
EDA/CAD Models
CZRER52C9V1-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
150 mW
Supplier Device Package
0503 (1308 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRUR52C9V1-HFComchip Technology0CZRUR52C9V1-HF-ND0,05573 €Similar
Obsolete
This product is no longer manufactured. View Substitutes