
CZRER52C7V5 | |
|---|---|
DigiKey Part Number | CZRER52C7V5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C7V5 |
Description | DIODE ZENER 7.5V 150MW 503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
EDA/CAD Models | CZRER52C7V5 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0503 (1308 Metric) |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07084 € | 283,36 € |
| 8.000 | 0,06429 € | 514,32 € |
| 12.000 | 0,06096 € | 731,52 € |
| 20.000 | 0,05890 € | 1.178,00 € |
| Unit Price without VAT: | 0,07084 € |
|---|---|
| Unit Price with VAT: | 0,08430 € |

