
CZRER52C3V9 | |
|---|---|
DigiKey Part Number | CZRER52C3V9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C3V9 |
Description | DIODE ZENER 3.9V 150MW 503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
EDA/CAD Models | CZRER52C3V9 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0503 (1308 Metric) |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07141 € | 285,64 € |
| 8.000 | 0,06481 € | 518,48 € |
| 12.000 | 0,06144 € | 737,28 € |
| 20.000 | 0,05937 € | 1.187,40 € |
| Unit Price without VAT: | 0,07141 € |
|---|---|
| Unit Price with VAT: | 0,08498 € |

