Similar

CZRER52C3V3-HF | |
|---|---|
DigiKey Part Number | CZRER52C3V3-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C3V3-HF |
Description | DIODE ZENER 3.3V 150MW 503 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
EDA/CAD Models | CZRER52C3V3-HF Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0503 (1308 Metric) |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRUR52C3V3-HF | Comchip Technology | 0 | CZRUR52C3V3-HF-ND | 0,05573 € | Similar |


