Zener Diode 18 V 150 mW ±5% Surface Mount 0503 (1308 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRER52C18

DigiKey Part Number
CZRER52C18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRER52C18
Description
DIODE ZENER 18V 150MW 503
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 150 mW ±5% Surface Mount 0503 (1308 Metric)
EDA/CAD Models
CZRER52C18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0503 (1308 Metric)
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07084 €283,36 €
8.0000,06429 €514,32 €
12.0000,06096 €731,52 €
20.0000,05721 €1.144,20 €
28.0000,05498 €1.539,44 €
40.0000,05282 €2.112,80 €
100.0000,04809 €4.809,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07084 €
Unit Price with VAT:0,08430 €