Similar

CZRER52C10-HF | |
|---|---|
DigiKey Part Number | CZRER52C10-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C10-HF |
Description | DIODE ZENER 10V 150MW 503 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
EDA/CAD Models | CZRER52C10-HF Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 150 mW | Supplier Device Package 0503 (1308 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRUR52C10-HF | Comchip Technology | 0 | CZRUR52C10-HF-ND | 0,05573 € | Similar |


