
CZRC5361B-G | |
|---|---|
DigiKey Part Number | 641-CZRC5361B-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRC5361B-G |
Description | DIODE ZENER 27V 5W DO214AB |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |

