
CZRB5386B-HF | |
|---|---|
DigiKey Part Number | CZRB5386B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRB5386B-HF |
Description | DIODE ZENER 180V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 137 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 430 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21674 € | 650,22 € |
| Unit Price without VAT: | 0,21674 € |
|---|---|
| Unit Price with VAT: | 0,25792 € |

