
CZRB5377B-HF | |
|---|---|
DigiKey Part Number | 641-1821-2-ND - Tape & Reel (TR) 641-1821-1-ND - Cut Tape (CT) 641-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5377B-HF |
Description | DIODE ZENER 91V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 69.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38300 € | 38,30 € |
| 500 | 0,29540 € | 147,70 € |
| 1.000 | 0,26720 € | 267,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21674 € | 650,22 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

