CZRA5939B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08567 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.247
Unit Price: 0,45000 €
Datasheet
Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CZRA5939B-G

DigiKey Part Number
CZRA5939B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA5939B-G
Description
DIODE ZENER 39V 1.5W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA5939B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 29.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ39-13Diodes Incorporated0SMAZ39DITR-ND0,08567 €Similar
SMAZ39-13-FDiodes Incorporated7.247SMAZ39-FDICT-ND0,45000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11888 €594,40 €
10.0000,11510 €1.151,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11888 €
Unit Price with VAT:0,14147 €