Similar



CZRA5936B-G | |
|---|---|
DigiKey Part Number | CZRA5936B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5936B-G |
Description | DIODE ZENER 30V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5936B-G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 26 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ30-13 | Diodes Incorporated | 0 | SMAZ30DITR-ND | 0,39000 € | Similar |
| SMAZ30-13-F | Diodes Incorporated | 14.631 | SMAZ30-FDICT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11888 € | 594,40 € |
| 10.000 | 0,11510 € | 1.151,00 € |
| Unit Price without VAT: | 0,11888 € |
|---|---|
| Unit Price with VAT: | 0,14147 € |


