
CZRA4759-G | |
|---|---|
DigiKey Part Number | 641-1534-2-ND - Tape & Reel (TR) 641-1534-1-ND - Cut Tape (CT) 641-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRA4759-G |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4759-G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,19974 € | 99,87 € |
| 1.000 | 0,17943 € | 179,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16232 € | 324,64 € |
| 4.000 | 0,14792 € | 591,68 € |
| 6.000 | 0,14058 € | 843,48 € |
| 10.000 | 0,13233 € | 1.323,30 € |
| 14.000 | 0,12745 € | 1.784,30 € |
| 20.000 | 0,12270 € | 2.454,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

