Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRA4758-G | |
|---|---|
DigiKey Part Number | 641-CZRA4758-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4758-G |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 42.6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4758-HF | Comchip Technology | 0 | 641-CZRA4758-HFTR-ND | 0,15030 € | Parametric Equivalent |
| 1PGSMA4758 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4758TR-ND | 0,07949 € | Parametric Equivalent |
| 1PGSMA4758 R3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4758R3G-ND | 0,00000 € | Parametric Equivalent |
| 1PGSMA4758H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4758HTR-ND | 0,07949 € | Parametric Equivalent |
| 1PGSMA4758HR3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4758HR3G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15030 € | 300,60 € |
| 4.000 | 0,13696 € | 547,84 € |
| 6.000 | 0,13193 € | 791,58 € |
| Unit Price without VAT: | 0,15030 € |
|---|---|
| Unit Price with VAT: | 0,17886 € |



