Parametric Equivalent
Parametric Equivalent

CZRA4754-HF | |
|---|---|
DigiKey Part Number | CZRA4754-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4754-HF |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4754-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRA4754-HF | Comchip Technology | 0 | 641-1650-2-ND | 0,16161 € | Parametric Equivalent |
| CZRA4754-G | Comchip Technology | 0 | CZRA4754-G-ND | 0,14910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14910 € | 298,20 € |
| 4.000 | 0,13588 € | 543,52 € |
| 6.000 | 0,12914 € | 774,84 € |
| 10.000 | 0,12156 € | 1.215,60 € |
| 14.000 | 0,11707 € | 1.638,98 € |
| 20.000 | 0,11271 € | 2.254,20 € |
| 50.000 | 0,10624 € | 5.312,00 € |
| Unit Price without VAT: | 0,14910 € |
|---|---|
| Unit Price with VAT: | 0,17743 € |


