Parametric Equivalent

CZRA4737-G | |
|---|---|
DigiKey Part Number | CZRA4737-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4737-G |
Description | DIODE ZENER 7.5V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4737-G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4737-HF | Comchip Technology | 0 | CZRA4737-HF-ND | 0,15030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15030 € | 300,60 € |
| 4.000 | 0,13696 € | 547,84 € |
| 6.000 | 0,13017 € | 781,02 € |
| 10.000 | 0,12253 € | 1.225,30 € |
| 14.000 | 0,11801 € | 1.652,14 € |
| 20.000 | 0,11361 € | 2.272,20 € |
| 50.000 | 0,10709 € | 5.354,50 € |
| Unit Price without VAT: | 0,15030 € |
|---|---|
| Unit Price with VAT: | 0,17886 € |


