
CURN105-HF | |
|---|---|
DigiKey Part Number | 641-1490-2-ND - Tape & Reel (TR) 641-1490-1-ND - Cut Tape (CT) 641-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURN105-HF |
Description | DIODE STANDARD 1000V 1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CURN105-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206/SOD-123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22500 € | 22,50 € |
| 500 | 0,17060 € | 85,30 € |
| 1.000 | 0,15304 € | 153,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13069 € | 392,07 € |
| 6.000 | 0,11943 € | 716,58 € |
| 9.000 | 0,11369 € | 1.023,21 € |
| 15.000 | 0,10724 € | 1.608,60 € |
| 21.000 | 0,10342 € | 2.171,82 € |
| 30.000 | 0,09971 € | 2.991,30 € |
| 75.000 | 0,09649 € | 7.236,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



