
CURN104-HF | |
|---|---|
DigiKey Part Number | 641-1489-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURN104-HF |
Description | DIODE STANDARD 800V 1A 1206 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package 1206/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10422 € | 312,66 € |
| 6.000 | 0,09593 € | 575,58 € |
| 9.000 | 0,09168 € | 825,12 € |
| 15.000 | 0,08687 € | 1.303,05 € |
| 21.000 | 0,08401 € | 1.764,21 € |
| 30.000 | 0,08287 € | 2.486,10 € |
| Unit Price without VAT: | 0,10422 € |
|---|---|
| Unit Price with VAT: | 0,12402 € |

