Similar
Similar
Similar
Similar
Similar

CURMT105-HF | |
|---|---|
DigiKey Part Number | CURMT105-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURMT105-HF |
Description | DIODE STANDARD 600V 1A SOD123H |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123H |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURMT107-HF | Comchip Technology | 9.427 | 641-1456-1-ND | 0,65000 € | Similar |
| SE10FJ-M3/H | Vishay General Semiconductor - Diodes Division | 22.476 | 112-SE10FJ-M3/HCT-ND | 0,41000 € | Similar |
| SE10FJ-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SE10FJ-M3/I-ND | 0,06714 € | Similar |
| SE10FJHM3/H | Vishay General Semiconductor - Diodes Division | 17.866 | 112-SE10FJHM3/HCT-ND | 0,42000 € | Similar |
| SE10FJHM3/I | Vishay General Semiconductor - Diodes Division | 35.729 | SE10FJHM3/IGICT-ND | 0,42000 € | Similar |



