Similar
Similar
Similar

CURM102-G | |
|---|---|
DigiKey Part Number | CURM102-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURM102-G |
Description | DIODE STANDARD 100V 1A MINI SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Obsolete | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Mini SMA/SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURM103-G | Comchip Technology | 3.227 | 641-1428-1-ND | 0,57000 € | Similar |
| ES1B-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1B-M3/5AT-ND | 0,10615 € | Similar |
| ES1B-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | ES1B-M3/61T-ND | 0,10615 € | Similar |
| RS1BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS1BHE3_A/I-ND | 0,09155 € | Similar |



