
CURC303-G | |
|---|---|
DigiKey Part Number | 641-1192-2-ND - Tape & Reel (TR) 641-1192-1-ND - Cut Tape (CT) 641-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURC303-G |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,35940 € | 35,94 € |
| 500 | 0,27644 € | 138,22 € |
| 1.000 | 0,24971 € | 249,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21573 € | 647,19 € |
| 6.000 | 0,19861 € | 1.191,66 € |
| 9.000 | 0,18990 € | 1.709,10 € |
| 15.000 | 0,18010 € | 2.701,50 € |
| 21.000 | 0,17430 € | 3.660,30 € |
| 30.000 | 0,16866 € | 5.059,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

