


CURA104-G | |
|---|---|
DigiKey Part Number | 641-1187-2-ND - Tape & Reel (TR) 641-1187-1-ND - Cut Tape (CT) 641-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURA104-G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.353 | US1GHE3_A/HGICT-ND | 0,59000 € | Similar |
| US1GHE3_A/I | Vishay General Semiconductor - Diodes Division | 39.854 | US1GHE3_A/IGICT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,15784 € | 78,92 € |
| 1.000 | 0,14124 € | 141,24 € |
| 2.000 | 0,12727 € | 254,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11212 € | 560,60 € |
| 10.000 | 0,10275 € | 1.027,50 € |
| 15.000 | 0,09798 € | 1.469,70 € |
| 25.000 | 0,09261 € | 2.315,25 € |
| 35.000 | 0,08944 € | 3.130,40 € |
| 50.000 | 0,08635 € | 4.317,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

